Binder 08 2676-000-000-Protection Cap with 60mm Strap for Male Panel Mount

MPN
08-2676-000-000
Brand
Binder
EAN-13
2050000991035
Order Code
55-1466
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.44
10+ £2.42
50+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
586 in stock, despatched in 4 working days

Matching protective cap for the M12 connector for binder series 713 and 763.


  • 08-2676-000-000
  • Compatible with: M12 connector (series 713 and 763)
  • Connection: -
  • Manufacturer part No.: 08-2676-000-000
  • Specification: Protective cap for flange plug
  • Type (manufacturer type): 08-2676-000-000
Type Panel Mount Male
Number of Contacts N/A
Connector Size M12
Gender Male
Mounting Type Panel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot