Binder 09-4227-00-07 M Panel Mnt 6+PE Pin with Solder Termination

Order Code:

55-1391

Brand: Binder MPN: 09-4227-00-07 EAN-13: 2050000875632
Qty Was Unit Price (Ex VAT)
1+ £8.83 £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

A 6+PE pin IP67 panel mount VDE power connector with solder termination.
  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 4000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT
Number of Contacts 6+PE
Gender Male
IP Rating IP67
Contact Material Brass
Contact Plating Silver
Mounting Type Panel
Nominal Voltage 250V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot