Binder 692/693 Series IP67 Panel Mount VDE Power Screw Connectors

binder Brand: binder
A range of IP67 panel mount VDE power connectors.
  • Connector locking system: Screw
  • Contact plating: Ag (silver)
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: III
  • Pollution degree: 3
  • Upper temperature: +100 °C
  • Volume resistivity: ≤ 5 mΩ
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Colour Contact Material Contact Finish Contact Plating Contact Termination Mounting Type Nominal Voltage Number of pins Pin/Socket Termination Connector Size IP Rating
Binder 09-4223-00-04 M Panel Mnt 3+PE Pin with Screw Termination
Binder 09-4223-00-04 M Panel Mnt 3+PE Pin with Screw Termination
Standard range
Order code: 55-1390
MPN: 09-4223-00-04

Despatched within 4 working days - 116 in stock
1+ £9.03
10+ £8.19
Price per unit Ex VAT
Bullet connector 3 + PE Male Brass Silver Panel 600V 3 Screw 20 mm dia IP67
Binder 09-4219-00-07 M Panel Mnt 6+PE Pin with Screw Termination
Binder 09-4219-00-07 M Panel Mnt 6+PE Pin with Screw Termination
Standard range
Order code: 55-1392
MPN: 09-4219-00-07

Despatched within 4 working days - 153 in stock
1+ £11.02
10+ £9.25
50+ £8.97
Price per unit Ex VAT
Bullet connector 6 + PE Male Brass Silver Panel 250V 6 Screw 20 mm dia IP67
Binder 09-4227-00-07 M Panel Mnt 6+PE Pin with Solder Termination
Binder 09-4227-00-07 M Panel Mnt 6+PE Pin with Solder Termination
Standard range
Order code: 55-1391
MPN: 09-4227-00-07

Despatched within 4 working days - 46 in stock
1+ £8.16
Price per unit Ex VAT
Bullet connector 6 + PE Male Brass Silver Panel 250V 6 Solder 20 mm dia IP67
Binder 09-4220-00-07 F Panel Mnt 6+PE Pin with Screw Termination
Binder 09-4220-00-07 F Panel Mnt 6+PE Pin with Screw Termination
Standard range
Order code: 55-1395
MPN: 09-4220-00-07

Despatched same day - 4 in stockFurther 222 despatched in 4 working days
1+ £9.54
Price per unit Ex VAT
Panel Mount Male 6 + PE Black Silver plated Screw 6 Socket 20 mm dia IP67
Binder 09-4228-00-07 F Panel Mnt 6+PE Pin with Solder Termination
Binder 09-4228-00-07 F Panel Mnt 6+PE Pin with Solder Termination
Standard range
Order code: 55-1394
MPN: 09-4228-00-07

Despatched within 4 working days - 64 in stock
1+ £9.23
10+ £8.61
50+ £8.53
Price per unit Ex VAT
DIN connector 6 + PE Female CuSn Silver Panel 250V 6 Solder 20 mm dia IP67

Trustpilot