Binder 99-4218-00-07 F 6-8mm Cable Mnt 6+PE Pin with Screw Termination

Image Representative of Range

Binder 99-4218-00-07 F 6-8mm Cable Mnt 6+PE Pin with Screw Termination

Order Code:

55-1383

Brand: Binder MPN: 99-4218-00-07 EAN-13: 2050000875557
Qty Unit Price (Ex VAT)
1+ £14.94
10+ £14.39
50+ £13.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
182 in stock, despatched in 4 working days

A 6+PE pin IP67 panel mount VDE power connector with a 6 to 8mm outlet and screw clamp termination.
  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 0,34-1,5 mm²
  • Wire gauge (AWG): 22-16
  • Cable outlet: 6 - 8 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 4000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze), CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PBT (UL 94 V 0)
Number of Contacts 6+PE
Gender Female
Cable Diameter 6 to 8mm
Contact Material CuSn
Contact Plating Silver
IP Rating IP67
Mounting Type Cable
Nominal Voltage 250V
Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot