Binder 99-4225-00-07 M 6-9.5mm Cable Mnt 6+PE Pin with Solder Termination

Image Representative of Range

Binder 99-4225-00-07 M 6-9.5mm Cable Mnt 6+PE Pin with Solder Termination

MPN
99-4225-00-07
Brand
Binder
EAN-13
2050000875519
Order Code
55-1379
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.44
10+ £13.69
50+ £13.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

A 6+PE pin IP67 panel mount VDE power connector with a 6 to 9.5mm outlet and solder termination.
  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 18
  • Cable outlet: 6 - 9,5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 4000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PBT (UL 94 V 0)
Type Bullet connector
Number of Contacts 6 + PE
Connector Size 18.5 mm dia
Gender Male
Contact Material Brass
Contact Plating Silver
IP Rating IP67
Mounting Type Cable
Nominal Voltage 250V
Number of pins 6
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot