Binder 79-0237-20-07 M Angled Cable Mnt 6+PE Pin with Crimp Termination

MPN
79-0237-20-07
Brand
Binder
EAN-13
2050000907937
Order Code
55-1363
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock


  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: crimp, overmoulded on cable
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 18
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +80 °C
  • Lower temperature: -25 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 4000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Rated current (40°C): 8 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PA 12
  • Material of housing: PUR
Cable data
  • material housing: PVC black
  • insulation single lead: PVC sw 1, sw 2, sw 3, green/yellow
  • single lead structure: 28x0,25 mm
  • cable sheath Ø: 8.6
  • bending radius cable fixed: 120 mm
  • bending radius cable movable: 60 mm
  • approval: UL, CSA
Number of Contacts 6 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot