Binder 692/693 Series IP67 Cable Mount Power Screw Connectors with 2m Cable

binder Brand: binder
  • ></UL>Cable datamaterial housing: PVC black
  • approval: UL, CSA
  • bending radius cable fixed: 120 mm
  • bending radius cable movable: 60 mm
  • cable sheath Ø: 8.6
  • Connector locking system: Screw
  • Contact plating: Ag (silver)
  • Degree of protection: IP 67
  • insulation single lead: PVC sw 1, sw 2, sw 3, green/yellow
  • Lower temperature: -25 °C
  • Material group: III
  • Material of contact body: PA 12
  • Material of contact: CuZn (brass)
  • Material of housing: PUR
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: III
  • Pollution degree: 3
  • single lead structure: 28x0,25 mm
  • Upper temperature: +80 °C
  • Volume resistivity: ≤ 5 mΩ
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Number of pins Termination Type IP Rating
Binder 79-0231-20-04 M Cable Mnt 3+PE Pin with Crimp Termination
Binder 79-0231-20-04 M Cable Mnt 3+PE Pin with Crimp Termination
Standard range
Order code: 55-1368
MPN: 79-0231-20-04

Despatched within 4 working days - 24 in stock
1+ £18.78
Price per unit Ex VAT
3 + PE 3 crimp Bullet connector IP67
Binder 79-0232-20-04 F Cable Mnt 3+PE Pin with Crimp Termination
Binder 79-0232-20-04 F Cable Mnt 3+PE Pin with Crimp Termination
Standard range
Order code: 55-1364
MPN: 79-0232-20-04

Despatched within 4 working days - 22 in stock
1+ £22.68
Price per unit Ex VAT
3 + PE 3 Bullet connector IP67
Binder 79-0235-20-07 M Cable Mnt 6+PE Pin with Crimp Termination
Binder 79-0235-20-07 M Cable Mnt 6+PE Pin with Crimp Termination
Standard range
Order code: 55-1362
MPN: 79-0235-20-07

Despatched within 4 working days - 32 in stock
1+ £22.30
Price per unit Ex VAT
6 + PE 6 Bullet connector IP67
Binder 79-0237-20-07 M Angled Cable Mnt 6+PE Pin with Crimp Termination
Binder 79-0237-20-07 M Angled Cable Mnt 6+PE Pin with Crimp Termination
Standard range
Order code: 55-1363
MPN: 79-0237-20-07

Despatched within 4 working days - 16 in stock
1+ £28.80
Price per unit Ex VAT
6 + PE 6 Bullet connector IP67

Trustpilot