Easter Opening Hours and Delivery Dates here
Binder 99-0648-00-08 Female Panel Mnt 8 Pin with Solder Termination

Image Representative of Range

Binder 99-0648-00-08 Female Panel Mnt 8 Pin with Solder Termination

Order Code:

55-1097

Brand: Binder MPN: 99-0648-00-08 EAN-13: 2050000421662
Qty Unit Price (Ex VAT)
1+ £5.84
10+ £5.81
50+ £5.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

A 8-pin miniature panel mount female bayonet connector with solder termination.
  • Number of poles: 8
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Number of Contacts 8
Gender Female
Contact Material CuSn
Contact Plating Silver
Current Rating 5A
IP Rating IP40
Mounting Type Panel
Nominal Voltage 60V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot