Easter Opening Hours and Delivery Dates here
Binder 99-0624-00-07 Female Panel Mnt 7 Pin with Solder Termination

Image Representative of Range

Binder 99-0624-00-07 Female Panel Mnt 7 Pin with Solder Termination

Order Code:

55-1096

Brand: Binder MPN: 99-0624-00-07
Qty Unit Price (Ex VAT)
1+ £4.09
10+ £3.69
50+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

A 7-pin miniature panel mount female bayonet connector with solder termination.
  • Number of poles: 7
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Bayonet Miniature, Panel Mount
Colour Black
Contact Finish Silver plated
Contact Termination Solder
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot