Easter Opening Hours and Delivery Dates here
Binder 99-0620-00-06 Female Panel Mnt 6 Pin with Solder Termination

Image Representative of Range

Binder 99-0620-00-06 Female Panel Mnt 6 Pin with Solder Termination

Order Code:

55-1095

Brand: Binder MPN: 99-000-06 EAN-13: 2050000421648
Qty Unit Price (Ex VAT)
1+ £4.91
10+ £3.95
50+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A 6-pin miniature panel mount female bayonet connector with solder termination.
  • IP40
  • AWG size: 20
  • Connection: Soldering
  • Contact material: Ag (Silver)
  • Contamination level: 1
  • Cross section: 0.75mm²
  • Manufacturer part No.: 99-000-06
  • Mounting hole diameter: M18 x 0.75
  • Nominal current: 6 A
  • Nominal voltage: 250 V
  • Number of pins: 6
  • Protection type: IP40
  • Seal type: bayonet
  • Specification: Flange socket
  • Temperature range: -40 - +85°C
  • Type (manufacturer type): 678
Number of Contacts 6
Gender Female
Contact Plating Silver
Current Rating 6A
IP Rating IP40
Mounting Type Panel
Nominal Voltage 250V
Seal type bayonet
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot