Binder 99-0608 00-03 Female Panel Mnt 3 Pin with Solder Termination

Image Representative of Range

Binder 99-0608 00-03 Female Panel Mnt 3 Pin with Solder Termination

MPN
99-0608-00-03
Brand
Binder
EAN-13
2050000421624
Order Code
55-1089
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.46
10+ £3.02
50+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

A 3-pin miniature panel mount female bayonet connector with solder termination.
  • Number of poles: 3
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 7 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Panel Mount Female
Number of Contacts 3
Connector Size 18.5 mm dia
Gender Female
Contact Material CuSn
Contact Plating Silver
Current Rating 7A
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -20°C
Mounting Type Panel
Nominal Voltage 250V
Number of pins 3
Termination Solder

Reviews

Be the first to submit a review

Trustpilot