Christmas Opening Hours and Delivery Dates here
Binder 99-0623-00-07 Male Panel Mnt 7 Pin with Solder Termination

Image Representative of Range

Binder 99-0623-00-07 Male Panel Mnt 7 Pin with Solder Termination

Order Code:

55-1085

Brand: Binder MPN: 99-0623-00-07 EAN-13: 2050000421600
Qty Unit Price (Ex VAT)
1+ £6.14
10+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

A 7-pin miniature panel mount male bayonet connector with solder termination.
  • Number of poles: 7
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Number of Contacts 7
Current Rating 5A
Gender Male
IP Rating IP40
Contact Material Brass
Contact Plating Silver
Mounting Type Panel
Nominal Voltage 125V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot