Binder 99-9208 00-03 Female Panel Mnt 3 Pin Black Code with Solder Termination

Order Code:

55-1028

Brand: Binder MPN: 99-9208-00-03
Qty Unit Price (Ex VAT)
1+ £4.10
10+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

A 3-pin black female subminiature panel mount snap-in connector with solder termination.
  • Number of poles: 3
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)

Note: The adapter 620-08-26236-000-01 or 620-08-2629-000-001 is needed for the front panel assembly.

Type Snap-in Subminiature, Cable Mount
Colour Black
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot