Binder 99-9207-00-03 Male Panel Mnt 3 Pin Black Code with Solder Termination

MPN
99-9207-00-03
Brand
Binder
EAN-13
2050000421341
Order Code
55-1023
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.94
10+ £3.81
50+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 in stock, despatched in 4 working days

A 3-pin black male subminiature panel mount snap-in connector with solder termination.
  • Number of poles: 3
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)

For the front panel mounting, the adapter 620-08-26236-000-01 or 620-08-2629-000-001 is needed.
Type Panel Mount Male
Number of Contacts 3
Connector Size 18.5 mm dia
Gender Male
Contact Material Brass
Contact Plating Gold
Current Rating 3A
IP Rating IP67
Mounting Type Panel
Nominal Voltage 125V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot