Binder 620 Series IP67 Male Subminiature Panel Mount Snap-In Connectors

binder Brand: binder
A range of male subminiature panel mount snap-in connectors with solder termination.
  • Cable outlet: 3 - 5 mm
  • Contact plating: Au (gold)
  • Degree of protection: IP 67
  • Lower temperature: -25 °C
  • Material group: II
  • Material of contact body: PA (UL 94 V-0)
  • Material of contact: CuZn (brass)
  • Material of housing: PA (UL 94 V-0)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: II
  • Pollution degree: 2
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 3 mΩ
  • Wire gauge (AWG): 24
  • Wire gauge (mm): 0,25 mm²
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Current Rating Number of pins Type Connector Size Gender Contact Material Contact Plating IP Rating Maximum Temperature Min. temperature Mounting Type Nominal Voltage Termination
Binder 99-9207-00-03 Male Panel Mnt 3 Pin Black Code with Solder Termination
Binder 99-9207-00-03 Male Panel Mnt 3 Pin Black Code with Solder Termination
Standard range
Order code: 55-1023
MPN: 99-9207-00-03

Despatched within 4 working days - 20 in stock
2+ £4.68
10+ £4.54
50+ £4.02
Price per unit Ex VAT
3 3A 3 Panel Mount Male 18.5 mm dia Male Brass Gold IP67 +125°C -55°C Panel 125V Solder
Binder 99-9211-00-04 Male Panel Mnt 4 Pin Black Code with Solder Termination
Binder 99-9211-00-04 Male Panel Mnt 4 Pin Black Code with Solder Termination
Standard range
Order code: 55-1024
MPN: 99-9211-00-04

Despatched within 4 working days - 52 in stock
2+ £5.52
10+ £5.47
50+ £5.39
Price per unit Ex VAT
4 2.5A 4 Panel Mount Male 18.5 mm dia Male Brass Gold IP67 +125°C -55°C Panel 125V Solder

Trustpilot