Binder 99-0720-00-13 F Panel Mnt 12+PE Pin with Solder Termination

Image Representative of Range

Binder 99-0720-00-13 F Panel Mnt 12+PE Pin with Solder Termination

MPN
99-0720-00-13
Brand
Binder
EAN-13
4064161264004
Order Code
55-0711
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

A 12+PE pin black IP65 panel mount power connector with screw clamp termination.
  • 99-0720-00-13
  • AWG size: 14
  • Case material: PA (UL 94 V-0)
  • Colour: Black
  • Connector type: Screw-lock latch
  • Contact material: Cu Zn
  • Manufacturer part No.: 99-000-13
  • Protection type: IP65
  • Type (manufacturer type): 99-0720-00-13
Type Bullet connector
Number of Contacts 2+PE
Connector Size 18.5 mm dia
Gender Female
Colour Black
IP Rating IP65
Maximum Temperature +80°C
Min. temperature -40°C
Mounting Type Panel
Number of pins 12
Termination Solder

Reviews

Be the first to submit a review

Trustpilot