Binder 694 Series IP65 Black Panel Mount Power Screw Connectors

binder Brand: binder
A range of black IP65 panel mount power connectors with screw clamp termination.
  • AWG size: 14
  • Case material: PA (UL 94 V-0)
  • Colour: Black
  • Connector type: Screw-lock latch
  • Contact material: Cu Zn
  • Protection type: IP65
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Contact Termination Maximum Temperature Number of pins Mounting Type Pin/Socket Termination Connector Size Colour IP Rating Min. temperature
Binder 99-0712-00-05 F Panel Mnt 4+PE Pin with Screw Termination
Binder 99-0712-00-05 F Panel Mnt 4+PE Pin with Screw Termination
Standard range
Order code: 55-0710
MPN: 99-0712-00-05

Despatched within 4 working days - 41 in stock
1+ £34.53
10+ £31.79
Price per unit Ex VAT
Panel Mount Male 4+PE Screw +100°C 4 Socket 18.5 mm dia Black IP65 -40°C
Binder 99-0720-00-13 F Panel Mnt 12+PE Pin with Solder Termination
Binder 99-0720-00-13 F Panel Mnt 12+PE Pin with Solder Termination
Standard range
Order code: 55-0711
MPN: 99-0720-00-13

Despatched within 4 working days - 68 in stock
1+ £17.52
10+ £16.24
100+ £15.86
Price per unit Ex VAT
Bullet connector 2+PE Female +80°C 12 Panel Solder 18.5 mm dia Black IP65 -40°C

Trustpilot