Binder 99-0712-00-05 F Panel Mnt 4+PE Pin with Screw Termination

MPN
99-0712-00-05
Brand
Binder
Order Code
55-0710
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.19
10+ £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

A 4+PE pin black IP65 panel mount power connector with screw clamp termination.
  • 99-0712-00-05
  • AWG size: 14
  • Case material: PA (UL 94 V-0)
  • Colour: Black
  • Connector type: Screw-lock latch
  • Contact material: Cu Zn
  • Manufacturer part No.: 99-000-05
  • Protection type: IP65
  • Type (manufacturer type): 99-0712-00-05
Type Panel Mount Male
Number of Contacts 4+PE
Connector Size 18.5 mm dia
Colour Black
Contact Termination Screw
IP Rating IP65
Maximum Temperature +100°C
Min. temperature -40°C
Number of pins 4
Pin/Socket Socket

Reviews

Be the first to submit a review

Trustpilot