Binder 99-0718-70-13 F 10-12mm Angle Cable Mnt 12+PE Pin with Solder Termination

Image Representative of Range

Binder 99-0718-70-13 F 10-12mm Angle Cable Mnt 12+PE Pin with Solder Termination

Order Code:

55-0705

Brand: Binder MPN: 99-0718-70-13 EAN-13: 2050001612908
Qty Unit Price (Ex VAT)
1+ £33.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

A 12+PE pin black IP65 panel mount right angle power connector with solder termination.
  • 99-0718-70-13
  • AWG size: 14
  • Case material: PA (UL 94 V-0)
  • Colour: Black
  • Connector type: Socket, right angle
  • Contact material: Cu Zn
  • Manufacturer part No.: 99-070-13
  • Protection type: IP65
  • Type (manufacturer type): 99-0718-70-13
Number of Contacts 2+PE
Gender Female
Cable Diameter 10 to 12mm
IP Rating IP65
Mounting Type Cable
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot