Binder 99-0709-70-05 M 10-12mm Cable Mnt 4+PE Pin with Screw Termination

Order Code:

55-0700

Brand: Binder MPN: 99-070-05 EAN-13: 2050001612854
Qty Unit Price (Ex VAT)
1+ £28.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

A 4+PE pin black IP65 panel mount right angle power connector with screw clamp termination.
  • 99-0709-70-05
  • AWG size: 14
  • Case material: PA (UL 94 V-0)
  • Colour: Black
  • Connector type: Plug, right angle
  • Contact material: Cu Zn
  • Manufacturer part No.: 99-070-05
  • Protection type: IP65
  • Type (manufacturer type): 99-0709-70-05
Number of Contacts 4+PE
Gender Male
Cable Diameter 10 to 12mm
IP Rating IP65
Mounting Type Cable
Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot