Binder 99 9212 070 04 Female Panel Mnt 4 Pin Green Code with Solder Termination

Image Representative of Range

Binder 99 9212 070 04 Female Panel Mnt 4 Pin Green Code with Solder Termination

Order Code:

55-0691

Brand: Binder MPN: 99 9212 070 04 EAN-13: 2050001565136
Qty Unit Price (Ex VAT)
1+ £5.45
10+ £5.41
50+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

A 4-pin green female subminiature panel mount snap-in connector with solder termination.
  • Number of poles: 4
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2.5 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Number of Contacts 4
Gender Female
Contact Material CuSn
Contact Plating Gold
Current Rating 2.5A
IP Rating IP67
Mounting Type Panel
Nominal Voltage 125V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot