Christmas Opening Hours and Delivery Dates here
Binder 99 9208 070 03 Female Panel Mnt 3 Pin Green Code with Solder Termination

Image Representative of Range

Binder 99 9208 070 03 Female Panel Mnt 3 Pin Green Code with Solder Termination

Order Code:

55-0690

Brand: Binder MPN: 99 9208 070 03 EAN-13: 2050001565129
Qty Unit Price (Ex VAT)
1+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 16/01/2026

A 3-pin green female subminiature panel mount snap-in connector with solder termination.
  • Number of poles: 3
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Number of Contacts 3
Current Rating 3A
Gender Female
IP Rating IP67
Contact Material CuSn
Contact Plating Gold
Mounting Type Panel
Nominal Voltage 125V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot