Binder 99 9216 060 05 Female Panel Mnt 5 Pin Blue Code with Solder Termination

Image Representative of Range

Binder 99 9216 060 05 Female Panel Mnt 5 Pin Blue Code with Solder Termination

Order Code:

55-0688

Brand: Binder MPN: 99 9216 060 05 EAN-13: 2050001565105
Qty Unit Price (Ex VAT)
1+ £8.08
10+ £7.02
50+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

A 5-pin blue female subminiature panel mount snap-in connector with solder termination.
  • Number of poles: 5
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 63 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Number of Contacts 5
Gender Female
Contact Material CuSn
Contact Plating Gold
Current Rating 2A
IP Rating IP67
Mounting Type Panel
Nominal Voltage 63V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot