Binder 99 9208 050 03 Female Panel Mnt 3 Pin Red Code with Solder Termination

Image Representative of Range

Binder 99 9208 050 03 Female Panel Mnt 3 Pin Red Code with Solder Termination

Order Code:

55-0683

Brand: Binder MPN: 99 9208 050 03 EAN-13: 2050001565051
Qty Unit Price (Ex VAT)
1+ £5.55
10+ £4.92
50+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A 3-pin red female subminiature panel mount snap-in connector with solder termination.
  • Number of poles: 3
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Current Rating 3A
IP Rating IP67
Contact Material CuSn
Contact Plating Gold
Gender Female
Mounting Type Panel
Number of Ways 3
Termination Method Solder
Voltage Rating (AC) 125V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot