Easter Opening Hours and Delivery Dates here
Binder 09-0154-70-08 Female 4-6mm Angled Cable Mnt 8 Pin with Solder Termination

Image Representative of Range

Binder 09-0154-70-08 Female 4-6mm Angled Cable Mnt 8 Pin with Solder Termination

Order Code:

55-0498

Brand: Binder MPN: 09-0154-70-08 EAN-13: 2050001367587
Qty Unit Price (Ex VAT)
1+ £11.57
10+ £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

A 8-pin angled miniature cable mount M16 female screw connector with solder termination.
  • Number of poles: 8
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Number of Contacts 8
Gender Female
Cable Diameter 4 to 6mm
Contact Material CuSn
Contact Plating Silver
Current Rating 5A
IP Rating IP40
Mounting Type Cable
Nominal Voltage 60V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot