Binder 682 Series Angled Miniature Cable Mount M16 Screw Connectors

binder Brand: binder
A range of angled miniature cable mount M16 screw connectors with solder termination.
  • Cable outlet: 4 - 6 mm
  • Connector locking system: Screw
  • Contact plating: Ag (silver)
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 5 mΩ
  • Wire gauge (AWG): 20
  • Wire gauge (mm): 0,75 mm²
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Cable Diameter Colour Contact Material Contact Finish Contact Plating Contact Termination Current Rating Maximum Temperature Min. temperature Mounting Type Pin/Socket Nominal Voltage Number of pins Termination Connector Size IP Rating
Binder 09-0137-70-04 Male 4-6mm Angled Cable Mnt 4 Pin with Solder Termination
Binder 09-0137-70-04 Male 4-6mm Angled Cable Mnt 4 Pin with Solder Termination
Standard range
Order code: 55-0486
MPN: 09-0137-70-04

Despatched within 4 working days - 19 in stock
1+ £11.65
10+ £11.49
Price per unit Ex VAT
Cable Plug 4 Male 4 to 6mm Brass Silver 6A Cable 250V 4 Solder 20 mm dia IP40
Binder 09-0139-70-05 Male 4-6mm Angled Cable Mnt 5 Pin with Solder Termination
Binder 09-0139-70-05 Male 4-6mm Angled Cable Mnt 5 Pin with Solder Termination
Standard range
Order code: 55-0487
MPN: 09-0139-70-05

Despatched within 4 working days - 15 in stock
1+ £11.98
10+ £11.85
Price per unit Ex VAT
Cable Plug 5 Male 4 to 6mm Brass Silver 6A Cable 250V 5 Solder 20 mm dia IP40
Binder 09-0143-70-06 Male 4-6mm Angled Cable Mnt 6 Pin with Solder Termination
Binder 09-0143-70-06 Male 4-6mm Angled Cable Mnt 6 Pin with Solder Termination
Standard range
Order code: 55-0489
MPN: 09-0143-70-06

Despatched within 4 working days - 70 in stock
1+ £12.06
10+ £11.94
Price per unit Ex VAT
Right-angle, Cable Mount 6 Male Black Silver plated Solder Pin 6 20 mm dia IP40
Binder 09-0153-70-08 Male 4-6mm Angled Cable Mnt 8 Pin with Solder Termination
Binder 09-0153-70-08 Male 4-6mm Angled Cable Mnt 8 Pin with Solder Termination
Extended range
Order code: 55-0491
MPN: 09-0153-70-08

Available to back orderBack order, lead time 7 weeks
1+ £12.00
10+ £11.01
100+ £10.71
Price per unit Ex VAT
Cable Plug 8 Male 4 to 6mm Brass Silver 5A Cable 60V 8 Solder 20 mm dia IP40
Binder 09-0136-70-03 Female 4-6mm Angled Cable Mnt 3 Pin with Solder Termination
Binder 09-0136-70-03 Female 4-6mm Angled Cable Mnt 3 Pin with Solder Termination
Standard range
Order code: 55-0492
MPN: 09-0136-70-03

Despatched same day - 11 in stockFurther 7 despatched in 4 working days
1+ £11.90
10+ £11.74
Price per unit Ex VAT
Right-angle, Cable Mount 3 Female Black Silver plated Solder +90°C -40°C Socket 3 20 mm dia IP40
Binder 09-0138-70-04 Female 4-6mm Angled Cable Mnt 4 Pin with Solder Termination
Binder 09-0138-70-04 Female 4-6mm Angled Cable Mnt 4 Pin with Solder Termination
Extended range
Order code: 55-0493
MPN: 09-0138-70-04

Available to back orderBack order, lead time 11 days
1+ £12.03
10+ £11.86
Price per unit Ex VAT
Cable Plug 4 Female 4 to 6mm CuSn Silver 6A +90°C -40°C Cable 250V 4 Solder 20 mm dia IP40
Binder 09-0140-70-05 Female 4-6mm Angled Cable Mnt 5 Pin with Solder Termination
Binder 09-0140-70-05 Female 4-6mm Angled Cable Mnt 5 Pin with Solder Termination
Standard range
Order code: 55-0494
MPN: 09-0140-70-05

Despatched within 4 working days - 18 in stock
1+ £12.39
10+ £12.23
Price per unit Ex VAT
Cable Plug 5 Female 4 to 6mm CuSn Silver 6A +90°C -40°C Cable 250V 5 Solder 20 mm dia IP40
Binder 09-0154-70-08 Female 4-6mm Angled Cable Mnt 8 Pin with Solder Termination
Binder 09-0154-70-08 Female 4-6mm Angled Cable Mnt 8 Pin with Solder Termination
Standard range
Order code: 55-0498
MPN: 09-0154-70-08

Despatched within 4 working days - 400 in stock
1+ £14.69
10+ £14.22
Price per unit Ex VAT
Cable Plug 8 Female 4 to 6mm CuSn Silver 5A +90°C -40°C Cable 60V 8 Solder 20 mm dia IP40

Trustpilot