Binder 09-0140-70-05 Female 4-6mm Angled Cable Mnt 5 Pin with Solder Termination

MPN
09-0140-70-05
Brand
Binder
EAN-13
2050001367549
Order Code
55-0494
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.25
10+ £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

A 5-pin angled miniature cable mount M16 female screw connector with solder termination.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Type Cable Plug
Number of Contacts 5
Connector Size 20 mm dia
Gender Female
Cable Diameter 4 to 6mm
Contact Material CuSn
Contact Plating Silver
Current Rating 6A
IP Rating IP40
Maximum Temperature +90°C
Min. temperature -40°C
Mounting Type Cable
Nominal Voltage 250V
Number of pins 5
Termination Solder

Reviews

Be the first to submit a review

Trustpilot