Easter Opening Hours and Delivery Dates here
Binder 09-0038-00-05 Female 5-8mm Cable Mnt 5 Pin with Solder Termination

Image Representative of Range

Binder 09-0038-00-05 Female 5-8mm Cable Mnt 5 Pin with Solder Termination

Order Code:

55-0239

Brand: Binder MPN: 09-0038-00-05 EAN-13: 4016138137460
Qty Unit Price (Ex VAT)
1+ £28.30
10+ £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 in stock, despatched in 4 working days

A 5-pin cable mount M25 female power connector with a 5 to 8mm outlet and solder termination.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 1,50 mm²
  • Wire gauge (AWG): 16
  • Cable outlet: 5 - 8 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 10 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: Gd-Al (eloxadized)
Type Cable Mount
Contact Finish Silver plated
Contact Termination Solder
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot