Binder 691 Series Cable Mount Power M25 Screw Connectors

binder Brand: binder
A range of cable mount M25 power connectors with solder termination.
  • Cable outlet: 5 - 8 mm
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact: CuZn (brass)
  • Material of housing: Gd-Al (eloxadized)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: II
  • Pollution degree: 1
  • Rated impulse voltage: 2500 V
  • Rated voltage: 250 V
  • Termination: solder
  • Upper temperature: +85 °C
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Cable Diameter Colour Contact Finish Contact Material Contact Termination Contact Plating Current Rating Pin/Socket Maximum Temperature Number of pins Min. temperature Mounting Type Nominal Voltage Termination Connector Size IP Rating
Binder 09-0033-00-03 Male 5-8mm Cable Mnt 3 Pin with Solder Termination
Binder 09-0033-00-03 Male 5-8mm Cable Mnt 3 Pin with Solder Termination
Standard range
Order code: 55-0231
MPN: 09-0033-00-03

Despatched within 4 working days - 45 in stock
1+ £26.46
Price per unit Ex VAT
Cable Plug 3 Male 5 to 8mm Brass Silver 10A +130°C 3 -20°C Cable 250V Solder 20 mm dia IP40
Binder 09-0034-00-03 Female 5-8mm Cable Mnt 3 Pin with Solder Termination
Binder 09-0034-00-03 Female 5-8mm Cable Mnt 3 Pin with Solder Termination
Standard range
Order code: 55-0237
MPN: 09-0034-00-03

Despatched same day - 2 in stockFurther 39 despatched in 4 working days
1+ £29.96
10+ £28.99
Price per unit Ex VAT
Cable Mount 3 Female Black Silver plated Solder Socket 3 20 mm dia IP40
Binder 09-0038-00-05 Female 5-8mm Cable Mnt 5 Pin with Solder Termination
Binder 09-0038-00-05 Female 5-8mm Cable Mnt 5 Pin with Solder Termination
Standard range
Order code: 55-0239
MPN: 09-0038-00-05

Despatched within 4 working days - 97 in stock
1+ £31.73
10+ £30.96
Price per unit Ex VAT
Cable Mount 5 Female Silver plated Solder Socket 5 20 mm dia IP40

Trustpilot