Binder 09-0033-00-03 Male 5-8mm Cable Mnt 3 Pin with Solder Termination

Image Representative of Range

Binder 09-0033-00-03 Male 5-8mm Cable Mnt 3 Pin with Solder Termination

Order Code:

55-0231

Brand: Binder MPN: 09-0033-00-03 EAN-13: 4016138137422
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
133 in stock, despatched in 4 working days

A 3-pin cable mount M25 male power connector with a 5 to 8mm outlet and solder termination.
  • Number of poles: 3
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 1,50 mm²
  • Wire gauge (AWG): 16
  • Cable outlet: 5 - 8 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 10 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: Gd-Al (eloxadized)
Number of Contacts 3
Gender Male
Cable Diameter 5 to 8mm
Contact Material Brass
Contact Plating Silver
Current Rating 10A
IP Rating IP40
Mounting Type Cable
Nominal Voltage 250V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot