TruOpto OSPW3131A-QR 3mm White LED Water Clear 7000mcd

MPN
OSPW3131A-QR
Brand
TruOpto
Order Code
55-0076
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.804
100+ £0.537
1000+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,245 in stockAdditional quantity lead time 5 months

A 3mm high luminosity(7000mcd) white LED with a water clear lens.


LED Colour White
Dominant Wavelength 0.31/0.30Chromaticity Coords
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 7000mcd
Forward Voltage 3.3V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 3mm

Reviews

Extreme output.

I use these intensely bright, water clear led's to 'power' optical fibres used in lighting science fiction models. The water clear nature transmits as much light as possible and, in a modelling context, can overcome the typical optical losses found in inexpensive plastic fibres.

Reviewed by: Mr Rick Fornalski

Accessories


Trustpilot