Wera 05028025001 367 Kraftform Plus Screwdriver Torx TX45/130

Order Code:

54-7892

Brand: Wera MPN: 05028025001 EAN-13: 4013288004291
  • Country of Origin: Czech Republic
  • View All

Discontinued


This TX45 Torx socket screwdriver from Wera has a chrome-plated black point 130mm round blade with a 112mm multi-component non-roll Kraftform handle.


  • Blade length: 130mm
  • Length 242mm
Tip Type Torx
Tip Size 8mm
Blade Diameter 8mm
Blade Length 130mm
Grip design 2-components
Insulated false
Insulation Type None
Isolation protection 1000 V false
Overall Length 242mm
Size (TX) 45
Torx Tip Size 45
Total Length 242mm
VDE Tested false
With bore hole false

Trustpilot