Wera 05028020001 367 Kraftform Plus Screwdriver Torx TX40/130

Order Code:

54-7891

Brand: Wera MPN: 05028020001 EAN-13: 4013288004284
Qty Was Unit Price (Ex VAT)
1+ £8.98 £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

This TX40 Torx socket screwdriver from Wera has a chrome-plated black point 130mm round blade with a 112mm multi-component non-roll Kraftform handle.


  • Blade length: 130mm
  • Length 242mm
Length 242mm
ESD Safe No
Tip Type Torx
Tip Size TX40
VDE/1000V Approved No
Blade Diameter 7mm
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 40
Type 367 TX 40 x 130 mm
Weight 128.6g
Width 40mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot