Christmas Opening Hours and Delivery Dates here

Wera 05028000001 367 Kraftform Plus Screwdriver Torx TX5/60

Order Code:

54-7880

Brand: Wera MPN: 05028000001 EAN-13: 4013288025852
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 15/01/2026

This TX5 Torx socket screwdriver from Wera has a chrome-plated black point 60mm round blade with a 70mm multi-component non-roll Kraftform handle.


  • Blade length: 60mm
  • Length 130mm
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 130mm
Tip Type Torx
Tip Size TX5
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot