Wera 05032022001 3350 PH Stainless Kraftform Plus LaserTip Screwdriver PH2

MPN
05032022001
Brand
Wera
EAN-13
4013288107411
Order Code
54-7054
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.43 £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

This Phillips PH2 screwdriver from Wera has a stainless steel round 100 x 6mm LaserTip blade and a 105mm multi-component non-roll Kraftform handle.


  • Length 205mm
  • Weight 95g
Length 205mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 6mm
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Phillips
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 3350 PH 2 x 100 mm
Weight 90g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot