Wera 05017040001 917 SPHS Kraftform Plus Phillips Screwdriver PH1/90

Order Code:

54-6983

Brand: Wera MPN: 05017040001 EAN-13: 4013288134493
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 01/05/2026

This Phillips PH1 screwdriver from Wera has a chrome-plated hexagonal 90 x 5mm black point blade and a 98mm multi-component non-roll Kraftform handle. This driver has an impact cap with integrated square socket suitable for the insertion of 1/4in blades.


  • Length 188mm
  • Weight 29.2g
Length 188mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 5mm
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Phillips
Size 1
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 917 SPHS PH 1 x 90 mm
Weight 91.45g
Width 33mm
Wrench width (hexagon drive) 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot