Wera 05028037001 367 Kraftform Plus Screwdriver Torx Plus 25IP/100

Order Code:

54-6953

Brand: Wera MPN: 05028037001 EAN-13: 4013288040169
Qty Was Unit Price (Ex VAT)
1+ £11.04 £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 30/04/2026

This 25IP Torx Plus socket screwdriver from Wera has a chrome-plated black point 100mm round blade with a 105mm multi-component non-roll Kraftform handle.


  • Length 205mm
  • Weight 81.2g
Length 205mm
ESD Safe No
Tip Type Torx
Tip Size 25
VDE/1000V Approved No
Height 37mm
Height Safe No
Non Sparking No
Type 367 TORX PLUS 25 IP x 100 mm
Weight 77.97g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot