Wera 05028051001 367 Kraftform Plus Screwdriver Torx HF TX15/80

Order Code:

54-6935

Brand: Wera MPN: 05028051001 EAN-13: 4013288100702
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 29/04/2026

This TX15 Torx socket screwdriver from Wera has a chrome-plated 80mm round blade with holding function, plus a 98mm multi-component non-roll Kraftform handle.


  • Length 178mm
  • Weight 53.1g
Length 178mm
ESD Safe No
Tip Type Torx
Tip Size TX15
VDE/1000V Approved No
Blade Diameter 4mm
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 15
Type 367 TX HF 15 x 80 mm
Weight 52g
Width 33mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot