Wera 05009320001 355PZ Kraftform Plus LaserTip Pozidriv Screwdriver PZ3/150

MPN
05009320001
Brand
Wera
EAN-13
4013288004079
Order Code
54-6909
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This Pozidriv PZ3 screwdriver from Wera has a chrome-plated round 150 x 8mm LaserTip blade and a 112mm multi-component non-roll Kraftform handle.


  • Length 262mm
  • Weight 151g
Length 262mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 8mm
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 3
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 355 PZ 3 x 150 mm
Weight 149.82g
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot