Wera 05009315001 355PZ Kraftform Plus LaserTip Pozidriv Screwdriver PZ2/100

Order Code:

54-6905

Brand: Wera MPN: 05009315001 EAN-13: 4013288004055
Qty Unit Price (Ex VAT)
1+ £7.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock17 due on 16/03/2026


This Pozidriv PZ2 screwdriver from Wera has a chrome-plated round 100 x 6mm LaserTip blade and a 105mm multi-component non-roll Kraftform handle.


  • Length 205mm
  • Weight 98.6g
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 205mm
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Antimagnetic false
Blade diameter 6mm
Clamp feature false
Grip design 2-components
Height 37mm
Insulated false
Isolation protection 1000 V false
Length 205mm
Low spark model false
Model Straight
Precision model true
Screwing system Pozidriv PZ
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Total length 205mm
Type 355 PZ 2 x 100 mm
VDE tested false
Weight 86g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot