Wera 05008753001 350SK Kraftform Plus LaserTip Screwdriver Phillips PH3/150

MPN
05008753001
Brand
Wera
EAN-13
4013288108159
Order Code
54-6900
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 25/05/2026

This Phillips PH3 screwdriver from Wera has a chrome-plated hexagonal 150 x 8mm LaserTip blade with a bolster and a 112mm multi-component non-roll Kraftform handle.


  • Length 262mm
  • Weight 155g
Length 262mm
ESD Safe No
Tip Type Phillips
Tip Size PH3
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 8mm
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Phillips
Size 3
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 350 SK PH 3 x 150 mm
Weight 175.5g
Width 40mm
Wrench width (hexagon drive) 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot