Wera 05003566001 HMB Zyklop Ratchet 3/8in Socket 21mm

MPN
05003566001
Brand
Wera
EAN-13
4013288120465
Order Code
54-6735
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 25/05/2026

This 21mm socket from Wera can be used with a Zyklop ratchet with 3/8in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Length 30mm
  • Width 25mm
  • Socket width: 21mm
  • Weight 67.5g
Type Zyklop ratchet
Drive Size 3/8inch
Socket Size 21mm
Material Chrome Vanadium Steel
Double hex insert false
For impact screwdriver false
Height 28mm
Isolation protection 1000 V false
Length 98mm
VDE Tested false
Weight 76.5g
Width 44mm
Wrench width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot