Fischer Elektronik SLV W 3 SMD 048 20 G Male Header 1x20 1.27mm Au 4.8mm Pins

Image Representative of Range

Fischer Elektronik SLV W 3 SMD 048 20 G Male Header 1x20 1.27mm Au 4.8mm Pins

Order Code:

54-6238

Brand: Fischer Elektronik MPN: SLV W 3 SMD 048 20 G
Qty Unit Price (Ex VAT)
2+ £2.01
25+ £1.74
50+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
101 in stock, despatched in 4 working days

Fischer SLV W 3 SMD 048 20 G male header horizontal. Arranged 1x20 with 1.27mm pitch and gold-plated plated contacts. 4.8mm long pins.


  • Manufacturer part No. SLV W 3 SMD 048 20 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.4mm pins
  • Content 1pc
  • Dimensions 9.5 x 3 x 4.8mm
Type Header
Number of Positions 20
Pitch 1.27mm
Number of Rows 1
Mouning Orientation Right angle
Connection Through hole
Dimension 9.5 x 3 x 4.8mm
Dimensions 9.5 x 3 x 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like