Fischer SMD Male Header 1.27mm Pitch Square 0.4mm Pins

  • Content 1pc
  • Grid pitch 1.27 mm
  • Insulation material PA 4.6, GF
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Number of Rows Mouning Orientation Connection Dimension Dimensions Pitch Colour Maximum Temperature Min. temperature
Fischer Elektronik SLV W 3 SMD 048 20 G Male Header 1x20 1.27mm Au 4.8mm Pins
Fischer Elektronik SLV W 3 SMD 048 20 G Male Header 1x20 1.27mm Au 4.8mm Pins
Standard range
Order code: 54-6238
MPN: SLV W 3 SMD 048 20 G

Despatched within 4 working days - 89 in stock
2+ £2.25
Price per unit Ex VAT
Header 20 1 Right angle Through hole 9.5 x 3 x 4.8mm 9.5 x 3 x 4.8mm 1.27mm Black +163°C -40°C
Fischer Elektronik SLV W 3 SMD 048 20 Z Male Header 1x20 Tin 4.8mm Pin
Fischer Elektronik SLV W 3 SMD 048 20 Z Male Header 1x20 Tin 4.8mm Pin
Standard range
Order code: 54-6239
MPN: SLV W 3 SMD 048 20 Z

Despatched within 4 working days - 87 in stock
5+ £0.072
Price per unit Ex VAT
Pin strip (precision) 1.27mm Black +163°C -40°C
Fischer Elektronik SLV W 3 SMD 073 20 Z Male Header 1x20 Horizontal 7.3mm Pins
Fischer Elektronik SLV W 3 SMD 073 20 Z Male Header 1x20 Horizontal 7.3mm Pins
Extended range
Order code: 54-6241
MPN: SLV W 3 SMD 073 20 Z

Available to back orderBack order, lead time 11 days
5+ £1.98
Price per unit Ex VAT
Pin strip (precision) 1.27mm Black +163°C -40°C

Trustpilot