ESKA 886.001 Fuse Holder for Subminiature Fuses 4.3mm

Image Representative of Range

ESKA 886.001 Fuse Holder for Subminiature Fuses 4.3mm

Order Code:

54-6215

Brand: ESKA MPN: 886.001
  • Quickly find another product in this range by Length:

    4.3mm 5.6mm
Qty Unit Price (Ex VAT)
20+ £0.393
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
6 in stock, despatched in 4 working days

Holder from ESKA suitable for subminiature fuses.


  • Colour: White
  • Connection: Solder
  • Contact spacing: 5.08mm
  • Height: 4.3mm
  • Diameter: 9.5mm
  • Nominal current: 6.3A
  • Nominal voltage: 250V
  • Manufacturer's part 886.001
Current Rating 6.3A
Diameter 9.5mm
Fuse Type Fuse holder
Length 4.3mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot