VELCRO® Brand E08802533013025 Stick On Tape Hook PS 30 - 25mm x 25m - Black

MPN
E08802533013025
EAN-13
2050001746573
Order Code
54-6212
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This black stick on tape hook PS30 25mm x 25m is recommended for smooth surfaces, both indoor or outdoor use.

A high quality, versatile tape which performs well onto polyolefins and can be used for affixing products to surfaces. Can also be used on other surfaces including metal, glass, wood, plastic and card.


  • Colour: Black
  • Length: 25m
  • Width: 25mm
  • Hook only
  • Base material: Rubber block copolymer
  • Manufacturer's part E08802533013025
Type Hook-and-loop tape
Width 25mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot