VELCRO® Brand E1010000433002 Adjustable Band - 360mm x 25mm - Black/Red - 10pc

Image Representative of Range

VELCRO® Brand E1010000433002 Adjustable Band - 360mm x 25mm - Black/Red - 10pc

MPN
E1010000433002
Order Code
54-6187
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    360mm 480mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

These 10 pieces of black/red adjustable band 360 x 25mm have hook and loop pad technology.


  • Colour: Black, red
  • Content: 10 pieces
  • Length: 360mm
  • Width: 25mm
  • Manufacturer's part E1010000433002
Type Hook-and-loop tape
Width 25mm
Length 360mm
Colour Black
Hook or Loop Both
Shape Strap
Width / Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot