VELCRO® Brand Black/Red Adjustable Bands 480/360mm x 25mm - 10 Pieces

These 10 pieces of black/red adjustable bands 25mm have hook and loop pad technology.

  • Colour: Black, red
  • Content: 10 pieces
  • Length ranges: 360mm or 480mm
  • Width: 25mm
Description Image Product Buy Pricing (Ex VAT) Length Type Width Colour Hook or Loop Shape Width / Diameter
VELCRO® Brand E1010000433002 Adjustable Band - 360mm x 25mm - Black/Red - 10pc
VELCRO® Brand E1010000433002 Adjustable Band - 360mm x 25mm - Black/Red - 10pc
Standard range
Order code: 54-6187
MPN: E1010000433002

Despatched within 4 working days - 55 in stock
1+ £17.68
Price per unit Ex VAT
360mm Hook & Loop Tape 25mm Black Both Strap 25mm
VELCRO® Brand E1010000533002 Adjustable Band - 480mm x 25mm - Black/Red - 10pc
VELCRO® Brand E1010000533002 Adjustable Band - 480mm x 25mm - Black/Red - 10pc
Standard range
Order code: 54-6188
MPN: E1010000533002

Despatched same day - 4 in stockFurther 201 despatched in 4 working days
1+ £20.80
Price per unit Ex VAT
480mm Hook & Loop Tape 25mm Black Both Strap 25mm

Trustpilot