TE Connectivity RT424524 DPDT PCB Relay 24VAC 8A

Image Representative of Range

TE Connectivity RT424524 DPDT PCB Relay 24VAC 8A

MPN
7-1393243-6
Order Code
54-6018
Country of Origin
Austria
View Full Product Range (11)
Qty Unit Price (Ex VAT)
70+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 6,704 in stock

The TE Connectivity 7-1393243-6 is a PowerSignal relay with a 2 Form C DPDT configuration.

This momentary relay supports varied electrical load requirements.

It is typically used in industrial control systems and automotive applications.

Its robust design ensures reliable performance in demanding environments.


  • Sensitive coil
  • 5kV Dielectric strength
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA, BEAB. TUV
Coil Voltage 24V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 350O
Height 15.7mm
Length 29.0mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type PCB
Operating Temperature -25 to +70°C
Switching Voltage Max 400V AC
Type Connectivity RT
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot