The TE Connectivity 7-1393243-0 is a relay designed for power signal applications.
It features a 2 Form C DPDT configuration with momentary action.
This relay is suitable for controlling circuits where a temporary change in state is required.
Common applications include industrial automation and electronic devices.
- Sensitive coil
- 5kV Dielectric strength
- Dimensions 29.0 x 15.7 x 12.7mm
- Approvals VDE, UL, CSA, BEAB. TUV
| Coil Voltage |
48V |
| Contact Configuration |
2CO (DPDT) |
| Switching Current |
8A |
| Application(s) |
POWER |
| Coil Current |
8.7mA |
| Coil Power |
500mW |
| Coil Resistance |
5520O |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
48v |
| Contact Current Rating |
8a |
| Contact Material |
Silver |
| Contact Type |
2 change-overs |
| Contact Voltage Rating (AC) |
250v |
| Depth |
12.7mm |
| Dropout Voltage |
4.8v |
| ELV |
Compliant |
| Height |
15.7mm |
| Length |
29.0mm |
| Max Voltage Rating (AC) |
400v |
| Maximum Operating Temperature |
85°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, PCB |
| Mounting Type |
PCB |
| Number of Contacts |
2 |
| Operate Time |
8ms |
| Operating Temperature |
-25 to +85°C |
| Package Quantity |
500 |
| Package/Case |
DIP |
| Packaging |
Carton |
| Ratings |
IP54 |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
General Purpose |
| Release Time |
6ms |
| RoHS Compliant |
Yes |
| Series |
RT2, SCHRACK |
| Switching Voltage Max |
400V AC |
| Termination |
PCB |
| Throw Configuration |
DPDT |
| Type |
Connectivity RT |
| Voltage Rating (AC) |
400v |
| Weight |
13g |
| Width |
12.7mm |
To use this facility please Sign In.
Sign In